


AX3DAF1-100.0000 | |
|---|---|
DigiKey Part Number | 535-15024-ND |
Manufacturer | |
Manufacturer Product Number | AX3DAF1-100.0000 |
Description | XTAL OSC XO 100MHZ 3.3V LVDS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DAF1-100.0000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 27mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DAF1-100.0000T | Abracon LLC | 186 | 535-AX3DAF1-100.0000TCT-ND | 106,78000 Kč | Parametric Equivalent |
| 510BBA100M000CAG | Skyworks Solutions Inc. | 0 | 863-510BBA100M000CAG-ND | 97,81230 Kč | Parametric Equivalent |
| 510BBA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-510BBA100M000CAGRTR-ND | 88,70991 Kč | Parametric Equivalent |
| 510BCA100M000CAG | Skyworks Solutions Inc. | 0 | 863-510BCA100M000CAG-ND | 103,64035 Kč | Parametric Equivalent |
| 510BCA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-510BCA100M000CAGRTR-ND | 93,99699 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,60000 Kč | 136,60 Kč |
| 10 | 118,64700 Kč | 1 186,47 Kč |
| 25 | 112,21080 Kč | 2 805,27 Kč |
| 50 | 107,57260 Kč | 5 378,63 Kč |
| 100 | 106,30880 Kč | 10 630,88 Kč |
| Unit Price without VAT: | 136,60000 Kč |
|---|---|
| Unit Price with VAT: | 165,28600 Kč |

