100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

AX3DAF1-100.0000T

DigiKey Part Number
535-AX3DAF1-100.0000TTR-ND - Tape & Reel (TR)
535-AX3DAF1-100.0000TCT-ND - Cut Tape (CT)
535-AX3DAF1-100.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX3DAF1-100.0000T
Description
XTAL OSC XO 100MHZ 3.3V LVDS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3DAF1-100.0000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
27mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVDS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AX3DAF1-100.0000Abracon LLC134535-15024-ND5,61000 KčParametric Equivalent
CL3225-100.000-3.3-25-X-T-TRRaltron Electronics952151-CL3225-100.000-3.3-25-X-T-TRCT-ND4,40000 KčDirect
ECX-L33CN-100.000-TRECS Inc.36550-ECX-L33CN-100.000-TRCT-ND4,37000 KčParametric Equivalent
NX33A0010QDiodes Incorporated815NX33A0010QDICT-ND4,28000 KčParametric Equivalent
OSCLD100M-3.3I/S3-25YIC303155-OSCLD100M-3.3I/S3-25CT-ND3,73000 KčParametric Equivalent
In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,78000 Kč106,78 Kč
1092,74400 Kč927,44 Kč
2587,70160 Kč2 192,54 Kč
5084,07680 Kč4 203,84 Kč
10080,60030 Kč8 060,03 Kč
25076,58140 Kč19 145,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00070,07594 Kč70 075,94 Kč
2 00067,19194 Kč134 383,88 Kč
3 00065,56170 Kč196 685,10 Kč
Manufacturers Standard Package
Unit Price without VAT:106,78000 Kč
Unit Price with VAT:129,20380 Kč