
RAK4630-9-SM-I | |
|---|---|
DigiKey Part Number | 4735-RAK4630-9-SM-I-ND |
Manufacturer | |
Manufacturer Product Number | RAK4630-9-SM-I |
Description | RAK4630 WISBLOCK LORAWAN AND BLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver Bluetooth, LoRa™ 915MHz, 920MHz, 923MHz SPI Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 915MHz, 920MHz, 923MHz | |
RF Type | Bluetooth, LoRa™ | |
Secondary Attributes | SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 44-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,91000 Kč | 687,91 Kč |
| 20 | 578,17000 Kč | 11 563,40 Kč |
| 40 | 556,54100 Kč | 22 261,64 Kč |
| 100 | 529,87270 Kč | 52 987,27 Kč |
| 260 | 504,22927 Kč | 131 099,61 Kč |
| Unit Price without VAT: | 687,91000 Kč |
|---|---|
| Unit Price with VAT: | 832,37110 Kč |









