WisBlock - Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAK19003-X-WB-N

DigiKey Part Number
4735-RAK19003-X-WB-N-ND
Manufacturer
Manufacturer Product Number
RAK19003-X-WB-N
Description
RAK19003 WISBLOCK MINI BASE BOAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
WisBlock - Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAKwireless Technology Limited
Series
-
Packaging
Bag
Part Status
Active
Type
Transceiver
Frequency
-
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
WisBlock
Note
-
RF Type
-
RF Frequency
-
Function
Transceiver
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
Manufacturers Standard Package
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč