Tactile Switch DPST-NO/NC Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.14.205.101/0000

DigiKey Part Number
1715-1.14.205.101/0000TR-ND - Tape & Reel (TR)
1715-1.14.205.101/0000CT-ND - Cut Tape (CT)
1715-1.14.205.101/0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.14.205.101/0000
Description
SWITCH TACT DPST-NO/NC 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch DPST-NO/NC Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.85mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.40mm x 5.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
408gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.70mm
Mechanical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,93000 Kč107,93 Kč
1090,08100 Kč900,81 Kč
2583,45440 Kč2 086,36 Kč
10074,41480 Kč7 441,48 Kč
25069,22032 Kč17 305,08 Kč
50065,72626 Kč32 863,13 Kč
1 00063,96474 Kč63 964,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10059,65612 Kč125 277,85 Kč
Manufacturers Standard Package
Unit Price without VAT:107,93000 Kč
Unit Price with VAT:130,59530 Kč