



M2105-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1902-ND |
Manufacturer | |
Manufacturer Product Number | M2105-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2105-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.581" (14.77mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 5 | 25,13400 Kč | 125,67 Kč |
| 10 | 23,45000 Kč | 234,50 Kč |
| 25 | 21,53000 Kč | 538,25 Kč |
| 50 | 20,26280 Kč | 1 013,14 Kč |
| 100 | 19,12390 Kč | 1 912,39 Kč |
| 250 | 17,80576 Kč | 4 451,44 Kč |
| 500 | 16,92926 Kč | 8 464,63 Kč |
| 1 000 | 16,14451 Kč | 16 144,51 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |









