Jackscrew Socket, Slotted For D-Sub Connectors, SDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12600-S-12

DigiKey Part Number
12600-S-12-ND
Manufacturer
Manufacturer Product Number
12600-S-12
Description
THUMBSCREW LOCK SDR SHELL 0.18"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jackscrew Socket, Slotted For D-Sub Connectors, SDR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors, SDR
Manufacturer
3M
Length - Threaded Portion Below Head
0.180" (4.57mm)
Packaging
Bulk
Length - Below Head
0.230" (5.84mm)
Part Status
Active
Thread Size
M2 Socket, M2 Screw
Accessory Type
Jackscrew Socket, Slotted
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 911
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1053,08300 Kč530,83 Kč
2549,75680 Kč1 243,92 Kč
5047,37560 Kč2 368,78 Kč
20042,95980 Kč8 591,96 Kč
40040,90830 Kč16 363,32 Kč
60039,75482 Kč23 852,89 Kč
1 00038,34802 Kč38 348,02 Kč
2 60035,84964 Kč93 209,06 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč