
160-000-013R031 | |
|---|---|
DigiKey Part Number | 160-13FA-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-013R031 |
Description | ASSY SCREWLOCK 4-40 FEMALE .197" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 25 | 19,15840 Kč | 478,96 Kč |
| 50 | 18,23880 Kč | 911,94 Kč |
| 100 | 17,36530 Kč | 1 736,53 Kč |
| 250 | 16,27764 Kč | 4 069,41 Kč |
| 500 | 15,50030 Kč | 7 750,15 Kč |
| 1 000 | 14,76012 Kč | 14 760,12 Kč |
| 2 500 | 13,83609 Kč | 34 590,22 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |



