
M2105-2545-N | |
|---|---|
DigiKey Part Number | 1772-2274-ND |
Manufacturer | |
Manufacturer Product Number | M2105-2545-N |
Description | HEX STNDFF M2.5X0.45 NYLON 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.550" (13.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 5 | 80,84200 Kč | 404,21 Kč |
| 10 | 75,92900 Kč | 759,29 Kč |
| 25 | 70,25080 Kč | 1 756,27 Kč |
| 50 | 66,47960 Kč | 3 323,98 Kč |
| 100 | 63,10950 Kč | 6 310,95 Kč |
| 250 | 59,18664 Kč | 14 796,66 Kč |
| 500 | 56,57702 Kč | 28 288,51 Kč |
| 1 000 | 54,23762 Kč | 54 237,62 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |









