
50M025045I005 | |
|---|---|
DigiKey Part Number | 145-50M025045I005-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045I005 |
Description | MACH SCREW FLAT PHIL M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045I005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.059" (1.50mm) | |
Length - Below Head | 0.138" (3.50mm) | |
Length - Overall | 0.197" (5.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,31000 Kč | 11,55 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 50 | 1,78060 Kč | 89,03 Kč |
| 100 | 1,65880 Kč | 165,88 Kč |
| 250 | 1,51856 Kč | 379,64 Kč |
| 500 | 1,42576 Kč | 712,88 Kč |
| 1 000 | 1,34240 Kč | 1 342,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |










