
4750-9 | |
|---|---|
DigiKey Part Number | 1772-2699-ND |
Manufacturer | |
Manufacturer Product Number | 4750-9 |
Description | 3/16 HEX X 11/16 TL X 4-40 THD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer RAF Electronic Hardware | Features Hardware Included, Lock Washer |
Packaging Bulk | Length - Threaded Portion Below Head 0.688" (17.48mm) |
Part Status Active | Length - Below Head 0.688" (17.48mm) |
Accessory Type Jackscrew Socket | Thread Size 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 5 | 71,56200 Kč | 357,81 Kč |
| 10 | 67,19400 Kč | 671,94 Kč |
| 25 | 62,12040 Kč | 1 553,01 Kč |
| 50 | 58,74400 Kč | 2 937,20 Kč |
| 100 | 55,73080 Kč | 5 573,08 Kč |
| 250 | 52,22708 Kč | 13 056,77 Kč |
| 500 | 49,89586 Kč | 24 947,93 Kč |
| 1 000 | 47,80657 Kč | 47 806,57 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |





