Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-000-018R031

DigiKey Part Number
160-18FA-ND
Manufacturer
Manufacturer Product Number
160-000-018R031
Description
ASSY SCREWLOCK 4-40 FEMALE .669"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.669" (16.99mm)
Length - Below Head
0.669" (16.99mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 251
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,72300 Kč257,23 Kč
2524,10560 Kč602,64 Kč
5022,95080 Kč1 147,54 Kč
10021,85260 Kč2 185,26 Kč
25020,48228 Kč5 120,57 Kč
50019,50420 Kč9 752,10 Kč
1 00018,57294 Kč18 572,94 Kč
2 50017,41053 Kč43 526,33 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč