
D2041874 | |
|---|---|
DigiKey Part Number | 1003-1039-ND |
Manufacturer | |
Manufacturer Product Number | D2041874 |
Description | SCREW LOCK FEMALE PANEL MNT 4-40 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Panel Mount Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Panel Mount Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.750" (19.05mm) | |
Length - Below Head | 0.750" (19.05mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 230,77000 Kč | 461,54 Kč |
| 10 | 205,92700 Kč | 2 059,27 Kč |
| 50 | 183,81640 Kč | 9 190,82 Kč |
| 100 | 175,04140 Kč | 17 504,14 Kč |
| 250 | 164,08844 Kč | 41 022,11 Kč |
| 500 | 156,26418 Kč | 78 132,09 Kč |
| 1 000 | 148,81451 Kč | 148 814,51 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |






