Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
1450
1450

1450

DigiKey Part Number
36-1450-ND
Manufacturer
Manufacturer Product Number
1450
Description
HEX STANDOFF #4-40 BRASS 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 081
Factory Stock: 4 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1010,18400 Kč101,84 Kč
259,10480 Kč227,62 Kč
1007,72520 Kč772,52 Kč
5007,55928 Kč3 779,64 Kč
1 0005,94117 Kč5 941,17 Kč
2 5005,45948 Kč13 648,70 Kč
5 0004,99467 Kč24 973,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč