
1111-4-SS | |
|---|---|
DigiKey Part Number | 1772-3082-ND |
Manufacturer | |
Manufacturer Product Number | 1111-4-SS |
Description | ROUND SPACER SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.115" (2.92mm) |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 5 | 34,94000 Kč | 174,70 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 25 | 30,06920 Kč | 751,73 Kč |
| 50 | 28,33060 Kč | 1 416,53 Kč |
| 100 | 26,77870 Kč | 2 677,87 Kč |
| 250 | 24,97840 Kč | 6 244,60 Kč |
| 500 | 23,78066 Kč | 11 890,33 Kč |
| 1 000 | 22,70829 Kč | 22 708,29 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |




