4501-440-SS-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4501-440-SS-20

DigiKey Part Number
1772-3321-ND
Manufacturer
Manufacturer Product Number
4501-440-SS-20
Description
HEX STANDOFF #4-40 SS 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 637
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
521,95400 Kč109,77 Kč
1020,49700 Kč204,97 Kč
2518,80520 Kč470,13 Kč
5017,68460 Kč884,23 Kč
10016,68070 Kč1 668,07 Kč
25015,51752 Kč3 879,38 Kč
50014,74472 Kč7 372,36 Kč
1 00014,05275 Kč14 052,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč