
4500-256-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3242-ND |
Manufacturer | |
Manufacturer Product Number | 4500-256-SS-20 |
Description | HEX STANDOFF #2-56 SS 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.344" (8.73mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,08000 Kč | 27,08 Kč |
| 5 | 22,83000 Kč | 114,15 Kč |
| 10 | 21,30900 Kč | 213,09 Kč |
| 25 | 19,55520 Kč | 488,88 Kč |
| 50 | 18,38880 Kč | 919,44 Kč |
| 100 | 17,34930 Kč | 1 734,93 Kč |
| 250 | 16,14408 Kč | 4 036,02 Kč |
| 500 | 15,34254 Kč | 7 671,27 Kč |
| 1 000 | 14,62558 Kč | 14 625,58 Kč |
| Unit Price without VAT: | 27,08000 Kč |
|---|---|
| Unit Price with VAT: | 32,76680 Kč |


