
3114 | |
|---|---|
DigiKey Part Number | 36-3114-ND |
Manufacturer | |
Manufacturer Product Number | 3114 |
Description | WASHER FLAT #2 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.098" (2.49mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 25 | 1,67280 Kč | 41,82 Kč |
| 100 | 1,41270 Kč | 141,27 Kč |
| 500 | 1,16680 Kč | 583,40 Kč |
| 1 000 | 1,07671 Kč | 1 076,71 Kč |
| 2 500 | 1,04030 Kč | 2 600,75 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |



