4500A-256-SS-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500A-256-SS-20

DigiKey Part Number
1772-3524-ND
Manufacturer
Manufacturer Product Number
4500A-256-SS-20
Description
HEX STANDOFF #2-56 SS 3.97MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Stainless Steel 0.156" (3.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.156" (3.97mm)
Length - Overall
0.313" (7.94mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,69000 Kč79,69 Kč
567,91000 Kč339,55 Kč
1063,77000 Kč637,70 Kč
2558,95600 Kč1 473,90 Kč
5055,76000 Kč2 788,00 Kč
10052,90130 Kč5 290,13 Kč
25049,57988 Kč12 394,97 Kč
50047,36986 Kč23 684,93 Kč
1 00045,38954 Kč45 389,54 Kč
Manufacturers Standard Package
Unit Price without VAT:79,69000 Kč
Unit Price with VAT:96,42490 Kč