4500-440-SS-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500-440-SS-20

DigiKey Part Number
1772-4500-440-SS-20-ND
Manufacturer
Manufacturer Product Number
4500-440-SS-20
Description
HEX STANDOFF #4-40 SS 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.76mm)
Features
-
Material
Plating
Passivated
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,05000 Kč33,05 Kč
527,95400 Kč139,77 Kč
1026,12300 Kč261,23 Kč
2523,99720 Kč599,93 Kč
5022,59080 Kč1 129,54 Kč
10021,33630 Kč2 133,63 Kč
25019,87876 Kč4 969,69 Kč
50018,91006 Kč9 455,03 Kč
1 00018,04280 Kč18 042,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33,05000 Kč
Unit Price with VAT:39,99050 Kč