
4003-256-SS | |
|---|---|
DigiKey Part Number | 1772-4003-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4003-256-SS |
Description | ROUND STANDOFF #2-56 SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.531" (13.49mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 Kč | 70,52 Kč |
| 5 | 60,03400 Kč | 300,17 Kč |
| 10 | 56,33000 Kč | 563,30 Kč |
| 25 | 52,01880 Kč | 1 300,47 Kč |
| 50 | 49,16860 Kč | 2 458,43 Kč |
| 100 | 46,61730 Kč | 4 661,73 Kč |
| 250 | 43,65180 Kč | 10 912,95 Kč |
| 500 | 41,67942 Kč | 20 839,71 Kč |
| 1 000 | 39,91185 Kč | 39 911,85 Kč |
| Unit Price without VAT: | 70,52000 Kč |
|---|---|
| Unit Price with VAT: | 85,32920 Kč |




