



1858 | |
|---|---|
DigiKey Part Number | 36-1858-ND |
Manufacturer | |
Manufacturer Product Number | 1858 |
Description | ROUND STANDOFF #8-32 ALUM 5/8" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 25 | 8,24320 Kč | 206,08 Kč |
| 100 | 7,46010 Kč | 746,01 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |



