
1692E | |
|---|---|
DigiKey Part Number | 36-1692E-ND |
Manufacturer | |
Manufacturer Product Number | 1692E |
Description | ROUND STANDOFF #8-32 BRASS 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 1692E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,44000 Kč | 32,44 Kč |
| 10 | 32,19600 Kč | 321,96 Kč |
| 1 000 | 17,67148 Kč | 17 671,48 Kč |
| 2 500 | 16,46110 Kč | 41 152,75 Kč |
| Unit Price without VAT: | 32,44000 Kč |
|---|---|
| Unit Price with VAT: | 39,25240 Kč |





