Round Standoff Threaded #8-32 Brass 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1813-832-B

DigiKey Part Number
1772-1813-832-B-ND
Manufacturer
Manufacturer Product Number
1813-832-B
Description
ROUND STANDOFF #8-32 BRASS 3/16"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Brass 0.188" (4.78mm) 3/16"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.76mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 047
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
529,30200 Kč146,51 Kč
1026,35500 Kč263,55 Kč
2523,43280 Kč585,82 Kč
5021,08780 Kč1 054,39 Kč
10020,50060 Kč2 050,06 Kč
25019,91500 Kč4 978,75 Kč
50019,32896 Kč9 664,48 Kč
1 00017,57170 Kč17 571,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč