
4042-832-SS | |
|---|---|
DigiKey Part Number | 1772-3501-ND |
Manufacturer | |
Manufacturer Product Number | 4042-832-SS |
Description | ROUND STANDOFF #8-32 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 5 | 69,59200 Kč | 347,96 Kč |
| 10 | 65,31800 Kč | 653,18 Kč |
| 25 | 60,39680 Kč | 1 509,92 Kč |
| 50 | 57,12980 Kč | 2 856,49 Kč |
| 100 | 54,20590 Kč | 5 420,59 Kč |
| 250 | 50,80628 Kč | 12 701,57 Kč |
| 500 | 48,54424 Kč | 24 272,12 Kč |
| 1 000 | 46,51713 Kč | 46 517,13 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |


