
4009-632-SS | |
|---|---|
DigiKey Part Number | 1772-4009-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4009-632-SS |
Description | ROUND STANDOFF #6-32 SS 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 Kč | 86,94 Kč |
| 5 | 74,26400 Kč | 371,32 Kč |
| 10 | 69,73900 Kč | 697,39 Kč |
| 25 | 64,51400 Kč | 1 612,85 Kč |
| 50 | 61,04080 Kč | 3 052,04 Kč |
| 100 | 57,93800 Kč | 5 793,80 Kč |
| 250 | 54,32668 Kč | 13 581,67 Kč |
| 500 | 51,92404 Kč | 25 962,02 Kč |
| 1 000 | 49,77083 Kč | 49 770,83 Kč |
| Unit Price without VAT: | 86,94000 Kč |
|---|---|
| Unit Price with VAT: | 105,19740 Kč |




