
R191514000 | |
---|---|
DigiKey Part Number | 2201-R191514000-ND |
Manufacturer | |
Manufacturer Product Number | R191514000 |
Description | COAX ADAPT N TO TNC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 139,66000 Kč | 2 139,66 Kč |
10 | 1 818,73000 Kč | 18 187,30 Kč |
30 | 1 683,20300 Kč | 50 496,09 Kč |
50 | 1 623,69020 Kč | 81 184,51 Kč |
100 | 1 561,46890 Kč | 156 146,89 Kč |
Unit Price without VAT: | 2 139,66000 Kč |
---|---|
Unit Price with VAT: | 2 588,98860 Kč |