Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125252000 | |
|---|---|
DigiKey Part Number | 2201-R125252000-ND |
Manufacturer | |
Manufacturer Product Number | R125252000 |
Description | SMA / STRAIGHT 2 HOLE FLANGE JAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | R125252000 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9431-1583-010 | Radiall USA, Inc. | 0 | 2201-9431-1583-010-ND | 995,73000 Kč | Parametric Equivalent |
| 9441-1083-010 | Radiall USA, Inc. | 0 | 2201-9441-1083-010-ND | 855,67000 Kč | Parametric Equivalent |
| R125252000W | Radiall USA, Inc. | 0 | 2201-R125252000W-ND | 933,97440 Kč | Parametric Equivalent |
| R125256000 | Radiall USA, Inc. | 10 | 2201-R125256000-ND | 888,85000 Kč | Parametric Equivalent |
| R125256000W | Radiall USA, Inc. | 0 | 2201-R125256000W-ND | 1 086,52100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,49000 Kč | 902,49 Kč |
| 10 | 767,12000 Kč | 7 671,20 Kč |
| 25 | 719,10600 Kč | 17 977,65 Kč |
| 50 | 684,80360 Kč | 34 240,18 Kč |
| 100 | 652,15170 Kč | 65 215,17 Kč |
| 300 | 603,57700 Kč | 181 073,10 Kč |
| Unit Price without VAT: | 902,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,01290 Kč |







