R125256000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 995,73000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 855,67000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 902,49000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 933,97440 Kč

Parametric Equivalent


Radiall USA, Inc.
In Stock: 10
Unit Price: 888,85000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 274
Unit Price: 595,29000 Kč
Datasheet
Image for R125256000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125256000W

DigiKey Part Number
2201-R125256000W-ND
Manufacturer
Manufacturer Product Number
R125256000W
Description
SMA / STRAIGHT SQUARE FLANGE JAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 105°C
Mounting Type
Panel Mount
Voltage Rating
335 V
Mounting Feature
Flange
Mating Cycles
500
Cable Group
RG-405 (.085" Semi Rigid)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9431-1583-010Radiall USA, Inc.02201-9431-1583-010-ND995,73000 KčParametric Equivalent
9441-1083-010Radiall USA, Inc.02201-9441-1083-010-ND855,67000 KčParametric Equivalent
R125252000Radiall USA, Inc.02201-R125252000-ND902,49000 KčParametric Equivalent
R125252000WRadiall USA, Inc.02201-R125252000W-ND933,97440 KčParametric Equivalent
R125256000Radiall USA, Inc.102201-R125256000-ND888,85000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 086,52100 Kč10 865,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 086,52100 Kč
Unit Price with VAT:1 314,69041 Kč