
R125312120 | |
|---|---|
DigiKey Part Number | 2201-R125312120-ND |
Manufacturer | |
Manufacturer Product Number | R125312120 |
Description | SMA / STRAIGHT BULKHEAD JACK FUL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,10000 Kč | 705,10 Kč |
| 10 | 599,32100 Kč | 5 993,21 Kč |
| 25 | 561,81000 Kč | 14 045,25 Kč |
| 50 | 535,01020 Kč | 26 750,51 Kč |
| 100 | 509,49140 Kč | 50 949,14 Kč |
| 300 | 471,54050 Kč | 141 462,15 Kč |
| Unit Price without VAT: | 705,10000 Kč |
|---|---|
| Unit Price with VAT: | 853,17100 Kč |





