
R125175000 | |
|---|---|
DigiKey Part Number | 2201-R125175000-ND |
Manufacturer | |
Manufacturer Product Number | R125175000 |
Description | SMA M RA CR SD 5/50S C100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | R125175000 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-58, 141 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,19000 Kč | 837,19 Kč |
| 10 | 711,47500 Kč | 7 114,75 Kč |
| 25 | 666,94680 Kč | 16 673,67 Kč |
| 50 | 635,13080 Kč | 31 756,54 Kč |
| 100 | 604,84530 Kč | 60 484,53 Kč |
| 300 | 559,78987 Kč | 167 936,96 Kč |
| Unit Price without VAT: | 837,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,99990 Kč |




