
R141075000 | |
|---|---|
DigiKey Part Number | 2201-R141075000-ND |
Manufacturer | |
Manufacturer Product Number | R141075000 |
Description | BNC / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R141075000 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174, 316 | Mating Cycles 100 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 10 | 174,80800 Kč | 1 748,08 Kč |
| 25 | 163,85160 Kč | 4 096,29 Kč |
| 50 | 156,03200 Kč | 7 801,60 Kč |
| 100 | 148,58390 Kč | 14 858,39 Kč |
| 300 | 137,50540 Kč | 41 251,62 Kč |
| 500 | 132,64184 Kč | 66 320,92 Kč |
| 1 000 | 126,31788 Kč | 126 317,88 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |





