Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R161404000W | |
|---|---|
DigiKey Part Number | 2201-R161404000W-ND |
Manufacturer | |
Manufacturer Product Number | R161404000W |
Description | N / SQUARE FLANGE JACK RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 1400 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731411970 | Molex | 0 | 900-0731411970-ND | 77,13127 Kč | Parametric Equivalent |
| 0732705003 | Molex | 0 | 900-0732705003-ND | 224,48528 Kč | Parametric Equivalent |
| 138-4701-607 | Cinch Connectivity Solutions Johnson | 0 | J873-ND | 748,57872 Kč | Parametric Equivalent |
| 172119-11 | Amphenol RF | 60 | 172119-11-ND | 282,84000 Kč | Parametric Equivalent |
| 23_N-50-0-1/133_NE | Huber+Suhner, Inc. | 17 | 3628-23_N-50-0-1/133_NE-ND | 381,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 266,21280 Kč | 6 655,32 Kč |
| Unit Price without VAT: | 266,21280 Kč |
|---|---|
| Unit Price with VAT: | 322,11749 Kč |















