Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732705003 | Molex | 0 | 900-0732705003-ND | 224,48528 Kč | Parametric Equivalent |
| 138-4701-607 | Cinch Connectivity Solutions Johnson | 0 | J873-ND | 748,57872 Kč | Parametric Equivalent |
| 172119-11 | Amphenol RF | 60 | 172119-11-ND | 282,84000 Kč | Parametric Equivalent |
| 23_N-50-0-1/133_NE | Huber+Suhner, Inc. | 17 | 3628-23_N-50-0-1/133_NE-ND | 381,53000 Kč | Parametric Equivalent |
| 23_N-50-0-23/133_NE | Huber+Suhner, Inc. | 155 | 3628-23_N-50-0-23/133_NE-ND | 451,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 77,13127 Kč | 23 139,38 Kč |
| Unit Price without VAT: | 77,13127 Kč |
|---|---|
| Unit Price with VAT: | 93,32884 Kč |















