Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732705003 | |
|---|---|
DigiKey Part Number | 900-0732705003-ND |
Manufacturer | |
Manufacturer Product Number | 0732705003 |
Description | N STRAIGHT PANEL RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731411970 | Molex | 0 | 900-0731411970-ND | 77,13127 Kč | Parametric Equivalent |
| 138-4701-607 | Cinch Connectivity Solutions Johnson | 0 | J873-ND | 748,57872 Kč | Parametric Equivalent |
| 172119-11 | Amphenol RF | 60 | 172119-11-ND | 282,84000 Kč | Parametric Equivalent |
| 23_N-50-0-1/133_NE | Huber+Suhner, Inc. | 18 | 3628-23_N-50-0-1/133_NE-ND | 381,53000 Kč | Parametric Equivalent |
| 23_N-50-0-23/133_NE | Huber+Suhner, Inc. | 155 | 3628-23_N-50-0-23/133_NE-ND | 451,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 224,48528 Kč | 56 570,29 Kč |
| Unit Price without VAT: | 224,48528 Kč |
|---|---|
| Unit Price with VAT: | 271,62719 Kč |















