QLPD01DXMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLPD01DXMB

DigiKey Part Number
3970-QLPD01DXMB-ND
Manufacturer
Manufacturer Product Number
QLPD01DXMB
Description
SENSOR PHOTODIODE 850-980NM RAD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Photodiode 850nm ~ 980nm 50ns 50° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quelighting Corp
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
850nm ~ 980nm
Color - Enhanced
Infrared (NIR)
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Dark (Typ)
5nA
Active Area
-
Viewing Angle
50°
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,96000 Kč13,96 Kč
109,62300 Kč96,23 Kč
1006,98010 Kč698,01 Kč
5005,79824 Kč2 899,12 Kč
1 0005,41038 Kč5 410,38 Kč
2 0005,08075 Kč10 161,50 Kč
5 0004,72033 Kč23 601,65 Kč
10 0004,49555 Kč44 955,50 Kč
25 0004,25046 Kč106 261,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,96000 Kč
Unit Price with VAT:16,89160 Kč