Cable Assembly Coaxial 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSAN025CA

DigiKey Part Number
2958-YSAN025CA-ND
Manufacturer
Manufacturer Product Number
YSAN025CA
Description
SMA(F) TO IPEX MHF1, 1.13 MICRO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SMA Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
I-PEX I
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
7.874" (200.00mm)
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1055,26700 Kč552,67 Kč
2550,72280 Kč1 268,07 Kč
10045,72310 Kč4 572,31 Kč
25043,33988 Kč10 834,97 Kč
50041,90318 Kč20 951,59 Kč
1 00040,72058 Kč40 720,58 Kč
2 50039,47187 Kč98 679,68 Kč
5 00038,71943 Kč193 597,15 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč