New at DigiKey
RF ANTENNA Wi-Fi Dome SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMN205J1AM

DigiKey Part Number
2958-YEMN205J1AM-ND
Manufacturer
Manufacturer Product Number
YEMN205J1AM
Description
WIFI 2IN1 SCREW MOUNT COMBO EXTE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dome
Manufacturer
Quectel
Number of Bands
2
Packaging
Bag
Features
Cable - 300mm
Part Status
Active
Termination
SMA Male
RF Family/Standard
WiFi
Ingress Protection
IP66
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Screw Mount
Frequency (Center/Band)
2.45GHz, 5.5GHz
Height (Max)
0.591" (15.00mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Applications
Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1325,89000 Kč325,89 Kč
10257,64500 Kč2 576,45 Kč
30237,68333 Kč7 130,50 Kč
100221,84180 Kč22 184,18 Kč
250212,90628 Kč53 226,57 Kč
500207,52114 Kč103 760,57 Kč
1 000203,08972 Kč203 089,72 Kč
Manufacturers Standard Package
Unit Price without VAT:325,89000 Kč
Unit Price with VAT:394,32690 Kč