
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX I | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.906" (150.00mm) | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,47200 Kč | 574,72 Kč |
| 25 | 52,75520 Kč | 1 318,88 Kč |
| 100 | 47,55210 Kč | 4 755,21 Kč |
| 250 | 45,07348 Kč | 11 268,37 Kč |
| 500 | 43,57924 Kč | 21 789,62 Kč |
| 1 000 | 42,34919 Kč | 42 349,19 Kč |
| 2 500 | 41,05084 Kč | 102 627,10 Kč |
| 5 000 | 40,26841 Kč | 201 342,05 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |











