Cable Assembly Coaxial 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSAN025EA

DigiKey Part Number
2958-YSAN025EA-ND
Manufacturer
Manufacturer Product Number
YSAN025EA
Description
SMA(F) TO IPEX MHF1, 1.13 MICRO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SMA Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
I-PEX I
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
11.811" (300.00mm)
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1057,47200 Kč574,72 Kč
2552,75520 Kč1 318,88 Kč
10047,55210 Kč4 755,21 Kč
25045,07348 Kč11 268,37 Kč
50043,57924 Kč21 789,62 Kč
1 00042,34919 Kč42 349,19 Kč
2 50041,05084 Kč102 627,10 Kč
5 00040,26841 Kč201 342,05 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč