
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector | I-PEX I | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Rear Side Nut | |
Length | 9.843" (250.00mm) | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,26700 Kč | 552,67 Kč |
| 25 | 50,72280 Kč | 1 268,07 Kč |
| 100 | 45,72310 Kč | 4 572,31 Kč |
| 250 | 43,33988 Kč | 10 834,97 Kč |
| 500 | 41,90318 Kč | 20 951,59 Kč |
| 1 000 | 40,72058 Kč | 40 720,58 Kč |
| 2 500 | 39,47187 Kč | 98 679,68 Kč |
| 5 000 | 38,71943 Kč | 193 597,15 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |



