
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.43GHz, 3.65GHz, 3.75GHz, 4.5GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.5GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 4GHz, 3.3GHz ~ 5GHZ, 4GHz ~ 6GHz, 5GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 9 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.3dBi, 1.8dBi, 3.2dBi, 4.42dBi, 2.8dBi, 4.2dBi, 3.6dBi | |
Features | - | |
Termination | I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.037" (0.95mm) | |
Applications | 2G, 3G, 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 25 | 24,27360 Kč | 606,84 Kč |
| 200 | 20,61585 Kč | 4 123,17 Kč |
| 400 | 19,80113 Kč | 7 920,45 Kč |
| 600 | 19,39270 Kč | 11 635,62 Kč |
| 1 000 | 18,94041 Kč | 18 940,41 Kč |
| 2 600 | 18,25017 Kč | 47 450,44 Kč |
| 5 000 | 17,87400 Kč | 89 370,00 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |






