
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.1GHz, 1.5GHz, 1.8GHz, 2.16GHz, 2.3GHz, 2.68GHz, 3.3GHz, 5GHz, 6GHz | |
Frequency Range | 1.1GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 9 | |
VSWR | 2.77, 1.35, 2.42, 1.5, 1.45, 1.38, 1.47, 1.35, 1.08 | |
Return Loss | - | |
Gain | -0.83dBi, 2.8dBi, 2.88dBi, 2.1dBi, 2.3dBi, 3.22dBi, 1.36dBi, 1.49dBi, 1.13dBi | |
Features | Cable - 193mm | |
Termination | I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.037" (0.95mm) | |
Applications | 6G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 24,39960 Kč | 609,99 Kč |
| 200 | 20,73030 Kč | 4 146,06 Kč |
| 400 | 19,91188 Kč | 7 964,75 Kč |
| 600 | 19,50155 Kč | 11 700,93 Kč |
| 1 000 | 19,04687 Kč | 19 046,87 Kč |
| 2 600 | 18,35354 Kč | 47 719,20 Kč |
| 5 000 | 17,97572 Kč | 89 878,60 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


