
YF0020AA | |
|---|---|
DigiKey Part Number | 2958-YF0020AA-ND |
Manufacturer | |
Manufacturer Product Number | YF0020AA |
Description | EMBEDDED CELLULAR ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA 6G Flat Patch I-PEX MHF4 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YF0020AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.228GHz, 1.505GHz, 1.94GHz, 3.65GHz, 4.5GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 8 | |
VSWR | 1.6, 1.7, 1.8, 2.01, 2.4, 3.3 | |
Return Loss | - | |
Gain | 1.2dBi, 4.36dBi, 4.2dBi, 3.8dBi, 2.7dBi, 2.9dBi | |
Features | Cable - 184mm | |
Termination | I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.005" (0.13mm) | |
Applications | 6G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 28,76720 Kč | 719,18 Kč |
| 200 | 24,54035 Kč | 4 908,07 Kč |
| 400 | 23,59703 Kč | 9 438,81 Kč |
| 600 | 23,12475 Kč | 13 874,85 Kč |
| 1 000 | 22,60141 Kč | 22 601,41 Kč |
| 2 600 | 21,80319 Kč | 56 688,29 Kč |
| 5 000 | 21,36803 Kč | 106 840,15 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |





