
Category | Frequency Range 1.164GHz ~ 1.3GHz, 1.525GHz ~ 1.606GHz |
Manufacturer Quectel | Antenna Type Ceramic Patch |
Packaging Bag | Number of Bands 2 |
Part Status Active | Termination I-PEX MHF1 |
RF Family/Standard Navigation | Mounting Type Screw Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.638" (16.20mm) |
Frequency (Center/Band) 1.232GHz, 1.565GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 008,32000 Kč | 1 008,32 Kč |
| 18 | 795,28778 Kč | 14 315,18 Kč |
| 27 | 776,95704 Kč | 20 977,84 Kč |
| 108 | 727,94231 Kč | 78 617,77 Kč |
| 252 | 706,13774 Kč | 177 946,71 Kč |
| Unit Price without VAT: | 1 008,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 220,06720 Kč |





