
YEGD006U1A | |
|---|---|
DigiKey Part Number | 2958-YEGD006U1A-ND |
Manufacturer | |
Manufacturer Product Number | YEGD006U1A |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Module SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEGD006U1A Models |
Category | Number of Bands 3 |
Manufacturer Quectel | Gain 3.27dBi, 2.46dBi, 4.77dBi |
Packaging Bag | Features Cable - 5.055m, LNA |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.232GHz, 1.542GHz, 1.582GHz | Height (Max) 1.016" (25.80mm) |
Frequency Range 1.164GHz ~ 1.3GHz, 1.525GHz ~ 1.559GHz, 1.559GHz ~ 1.606GHz | Applications GNSS |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 344,50000 Kč | 1 344,50 Kč |
| 10 | 1 110,58400 Kč | 11 105,84 Kč |
| 25 | 1 052,14240 Kč | 26 303,56 Kč |
| 100 | 987,93910 Kč | 98 793,91 Kč |
| Unit Price without VAT: | 1 344,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 626,84500 Kč |









