
YEGN103W8A | |
|---|---|
DigiKey Part Number | 2958-YEGN103W8A-ND |
Manufacturer | |
Manufacturer Product Number | YEGN103W8A |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Dome SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | YEGN103W8A Models |
Category | Number of Bands 2 |
Manufacturer Quectel | Gain 5.4dBi, 5.5dBi |
Packaging Box | Features Cable - 3m, LNA |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 1.232GHz, 1.565GHz | Height (Max) 2.812" (71.43mm) |
Frequency Range 1.164GHz ~ 1.3GHz, 1.525GHz ~ 1.606GHz | Applications GNSS |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 062,98000 Kč | 3 062,98 Kč |
| 10 | 2 588,65400 Kč | 25 886,54 Kč |
| 25 | 2 470,21320 Kč | 61 755,33 Kč |
| Unit Price without VAT: | 3 062,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 706,20580 Kč |




