
YEGR001W8AH | |
|---|---|
DigiKey Part Number | 2958-YEGR001W8AH-ND |
Manufacturer | |
Manufacturer Product Number | YEGR001W8AH |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Dome TNC Female Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEGR001W8AH Models |
Category | Antenna Type Dome |
Manufacturer Quectel | Number of Bands 2 |
Packaging Box | Gain 5.4dBi, 5.5dBi |
Part Status Active | Termination TNC Female |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.232GHz, 1.565GHz | Height (Max) 2.812" (71.43mm) |
Frequency Range 1.164GHz ~ 1.3GHz, 1.525GHz ~ 1.606GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 278,91000 Kč | 2 278,91 Kč |
| 10 | 1 910,58700 Kč | 19 105,87 Kč |
| 25 | 1 818,63680 Kč | 45 465,92 Kč |
| 100 | 1 717,59230 Kč | 171 759,23 Kč |
| Unit Price without VAT: | 2 278,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 757,48110 Kč |



