
YFGA233E3AM | |
|---|---|
DigiKey Part Number | 2958-YFGA233E3AM-ND |
Manufacturer | |
Manufacturer Product Number | YFGA233E3AM |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Screw Mount |
EDA/CAD Models | YFGA233E3AM Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 2 |
Packaging Tray | Gain 2.64dBi, 2.64dBi |
Part Status Active | Features Cable - 100mm, LNA |
RF Family/Standard Navigation | Termination I-PEX MHF1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Screw Mount |
Frequency (Center/Band) 1.176GHz, 1.582GHz | Height (Max) 0.480" (12.20mm) |
Frequency Range 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,94000 Kč | 406,94 Kč |
| 20 | 307,89350 Kč | 6 157,87 Kč |
| 40 | 294,60200 Kč | 11 784,08 Kč |
| 100 | 280,56480 Kč | 28 056,48 Kč |
| 260 | 269,30823 Kč | 70 020,14 Kč |
| 500 | 263,17298 Kč | 131 586,49 Kč |
| Unit Price without VAT: | 406,94000 Kč |
|---|---|
| Unit Price with VAT: | 492,39740 Kč |



