
YEWN001AA | |
|---|---|
DigiKey Part Number | 2958-YEWN001AA-ND |
Manufacturer | |
Manufacturer Product Number | YEWN001AA |
Description | TERMINAL WIFI 6 ANTENNA HINGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.874" (200.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,39000 Kč | 363,90 Kč |
| 50 | 31,30800 Kč | 1 565,40 Kč |
| 100 | 29,73530 Kč | 2 973,53 Kč |
| 250 | 28,07348 Kč | 7 018,37 Kč |
| 500 | 27,07188 Kč | 13 535,94 Kč |
| 1 000 | 26,24708 Kč | 26 247,08 Kč |
| 2 500 | 25,37676 Kč | 63 441,90 Kč |
| 5 000 | 24,85239 Kč | 124 261,95 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |




